
Lumidrives LSP1-W-025 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 10000K |
| Luminous Flux | 45lm |
| Max Power Dissipation | 1W |
| Number of LEDs | 1 |
| Operating Supply Voltage | 3.42V |
| Power Consumption | 1.2W |
| Reach SVHC Compliant | No |
| Series | LUMISPOT |
| Viewing Angle | 25° |
| RoHS | Compliant |
Download the complete datasheet for Lumidrives LSP1-W-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
