
Lumidrives RJ45-5 technical specifications.
| Color | Yellow |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Mount | Cable |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumidrives RJ45-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.