Lumileds LXHL-BL01 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 5.86 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Amber |
| LED Material | AlGaInP |
| Peak Wavelength | 590nm |
| High Brightness | Yes |
| Luminous Flux | 25lm |
| Viewing Angle | 110° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Number of LEDs | 1 |
| Maximum Forward Current | 385mA |
| Maximum Forward Voltage | 3.27V |
| Cage Code | 3D2L4 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Lumileds LXHL-BL01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.