Lumileds LXHL-BW01 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 8 |
| Package Height (mm) | 4.6 |
| Seated Plane Height (mm) | 4.8 |
| Mounting | Surface Mount |
| Cage Code | 3D2L4 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Lumileds LXHL-BW01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.