
Uni-color Cyan Chip LED emitter, featuring a 2-pin SMD EP package for surface mounting. This high-brightness, high-power device utilizes InGaN LED material, emitting a peak wavelength of 515nm with a luminous flux of 122lm and a wide 125° viewing angle. The compact SMD EP package measures 4.61mm(L) x 3.17mm(W) x 1.99mm(H), with a seated plane height of 2.1mm. Operating across a temperature range of -40°C to 135°C, it supports a maximum forward current of 1000mA and a maximum forward voltage of 3.51V.
Lumileds LXML-PE01-0070 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD EP |
| Package Description | Surface Mount Device, Exposed Pad |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.61(Max) |
| Package Width (mm) | 3.17(Max) |
| Package Height (mm) | 1.99(Max) |
| Seated Plane Height (mm) | 2.1(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Cyan |
| LED Material | InGaN |
| Peak Wavelength | 515(Max)nm |
| High Brightness | Yes |
| Luminous Flux | 122lm |
| Viewing Angle | 125° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| Lens Dimensions | 3.17x3.17x2.1mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 1000mA |
| Maximum Forward Voltage | 3.51V |
| Cage Code | 3D2L4 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Lumileds LXML-PE01-0070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.