Green single-color LED emitter, featuring a 2.61mm package and ROHS compliance. Operates across a wide temperature range from -40°C to 135°C. This component offers a single function and is equipped with three terminals for versatile integration.
Lumileds LXML-PM01-0090 technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.A |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lumileds LXML-PM01-0090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.