Cool white, single-color LED emitter with a 2.61mm package. Features three terminals and a single function. Operates within a temperature range of -40°C to 135°C. ROHS compliant.
Lumileds LXML-PWC1-0120 technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.A |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lumileds LXML-PWC1-0120 to view detailed technical specifications.
No datasheet is available for this part.