Neutral white, single-color LED emitter featuring a 2.61mm package. Operates across a wide temperature range from -40°C to 135°C. This RoHS compliant component offers one function and utilizes three terminals for connection.
Lumileds LXML-PWN1-0120 technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.A |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lumileds LXML-PWN1-0120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.