Green single-color LED emitter, ideal for optoelectronic applications. Features a wide operating temperature range from -40°C to 135°C. This two-terminal component offers a single function, providing reliable green light emission.
Lumileds LXZ1-PM01 technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lumileds LXZ1-PM01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.