
Surface Mount Device (SMD) chip LED emitter, featuring a white, uni-color output with a 6500K color temperature. This high-power, high-brightness component offers 36 lumens luminous flux and a 115° viewing angle. It operates with a maximum forward current of 150 mA and a maximum forward voltage of 3.4 V, within an operating temperature range of -40°C to 105°C. The 2-pin SMD package measures 3.5mm x 3.5mm x 1.2mm, designed for top-mount surface mounting.
Lumileds MXM8-PW65-0000 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 1.2 |
| Seated Plane Height (mm) | 1.25 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| High Brightness | Yes |
| Luminous Flux | 36lm |
| Viewing Angle | 115° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 6500K |
| Maximum Forward Current | 150mA |
| Maximum Forward Voltage | 3.4V |
| Reverse Voltage | -5V |
| Cage Code | 3D2L4 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Lumileds MXM8-PW65-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.