Lumimicro LMFLC2500Z-YW Si technical specifications.
| Package/Case | 120 |
| Color | White, Yellow |
| Color Rendering Index (CRI) | 80 |
| Height | 1.9mm |
| Length | 4.5mm |
| Width | 4.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lumimicro LMFLC2500Z-YW Si to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
