
The CBM-360-W65S-D32-SA100 is a LED module from Luminus, featuring a luminous flux of 2780lm and an illumination color of white. It has a forward current rating of 6.3A and is available in a package quantity of 10. The module is mounted via cable and has a size of 5.61mm in height and 36mm in length and width.
Checking distributor stock and pricing after the page loads.
| Color Rendering Index (CRI) | 70 |
| Forward Current | 6.3A |
| Height | 5.61mm |
| Illumination Color | White |
| Length | 36mm |
| Luminous Flux | 2780lm |
| Mount | Cable |
| Number of LEDs | 4 |
| Package Quantity | 10 |
| Packaging | Tray |
| Size | 5.61mm |
| Width | 36mm |
| RoHS | Compliant |