
The CBM-360-W65S-D32-UA101 is a white LED with a correlated color temperature of 6500K and a color rendering index of 70. It has a forward current rating of 6.3A and a luminous flux of 3680lm. The LED is packaged in a tray with 8 units per package and has a size of 5.6mm in height and 26.75mm in width. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500K |
| Forward Current | 6.3A |
| Height | 5.6mm |
| Illumination Color | White |
| Length | 28mm |
| Lens Style | Flat |
| Luminous Flux | 3680lm |
| Max Current Rating | 6.3A |
| Number of LEDs | 4 |
| Package Quantity | 8 |
| Packaging | Tray |
| Series | CBM-360 |
| Size | 5.6mm |
| Width | 26.75mm |
| RoHS | Compliant |