Luminus CBM-360-W65S-D32-UB100 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500K |
| Forward Current | 6.3A |
| Height | 5.6mm |
| Illumination Color | White |
| Length | 28mm |
| Lens Style | Flat |
| Luminous Flux | 3955lm |
| Max Current Rating | 6.3A |
| Number of LEDs | 4 |
| Package Quantity | 8 |
| Packaging | Tray |
| Series | CBM-360 |
| Size | 5.6mm |
| Width | 26.75mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBM-360-W65S-D32-UB100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.