Luminus CBM-360-W65S-D32-WA102 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 6500 K |
| Lens Style | Flat, Square |
| Luminous Flux | 5225lm |
| Max Current Rating | 6.3A |
| Number of LEDs | 1 |
| Package Quantity | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | CBM-360 |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBM-360-W65S-D32-WA102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.