Luminus CBT-120-B-C11-KJ301 technical specifications.
| Color | Blue |
| Forward Current | 18A |
| Height | 5.61mm |
| Illumination Color | Blue |
| Length | 28mm |
| Lens Style | Flat, Circular |
| Luminous Flux | 400lm |
| Max Current Rating | 36A |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CBT-120 |
| Size | 5.6mm |
| Wavelength | 470nm |
| Width | 26.75mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-120-B-C11-KJ301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.