The CBT-120-B-C11-KN300 is a single LED emitter with a luminous flux of 700lm and a wavelength of 460nm. It operates at a voltage of 4.1V and has a maximum current rating of 36A. The module is 28mm in length and 26.75mm in width, and is packaged in a tray with 10 units per package. It is designed for general use and is part of the CBT-120 series.
Luminus CBT-120-B-C11-KN300 technical specifications.
| Package/Case | Module |
| Color | Blue |
| Forward Current | 18A |
| Illumination Color | Blue |
| Length | 28mm |
| Lens Style | Circular |
| Luminous Flux | 700lm |
| Max Current Rating | 36A |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CBT-120 |
| Size | 5.6mm |
| Voltage | 4.1V |
| Wavelength | 460nm |
| Width | 26.75mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-120-B-C11-KN300 to view detailed technical specifications.
No datasheet is available for this part.