
The CBT-120-G-C11-JM201 is a single LED emitter with a wavelength of 540nm and a maximum current rating of 36A. It has a luminous flux of 2100lm and is available in a package quantity of 10. The LED is mounted through a hole and has a size of 5.6mm. It is packaged in a tray and has an illumination color of green.
Luminus CBT-120-G-C11-JM201 technical specifications.
| Color | Green |
| Forward Current | 18A |
| Height | 5.61mm |
| Illumination Color | Green |
| Length | 28mm |
| Lens Style | Flat, Circular |
| Luminous Flux | 2100lm |
| Max Current Rating | 36A |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CBT-120 |
| Size | 5.6mm |
| Wavelength | 540nm |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-120-G-C11-JM201 to view detailed technical specifications.
No datasheet is available for this part.
