Luminus CBT-120-R-C11-HH100 technical specifications.
| Color | Red |
| Height | 5.61mm |
| Length | 28mm |
| Lens Style | Rectangular |
| Luminous Flux | 1400lm |
| Mount | Screw |
| Number of LEDs | 1 |
| Packaging | Tray |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-120-R-C11-HH100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.