Luminus CBT-120-R-C11-HM101 technical specifications.
| Package/Case | Module |
| Color | Red |
| Forward Current | 18A |
| Height | 5.61mm |
| Illumination Color | Red |
| Length | 28mm |
| Lens Style | Flat, Circular |
| Luminous Flux | 825lm |
| Max Current Rating | 36A |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CBT-120 |
| Size | 5.6mm |
| Wavelength | 623nm |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-120-R-C11-HM101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
