Luminus CBT-120-UV-C11-I382-22 technical specifications.
| Package/Case | Module |
| Mount | Chassis Mount |
| Orientation | Top View |
| Package Quantity | 10 |
| Packaging | Tray |
| Wavelength | 382nm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-120-UV-C11-I382-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.