Luminus CBT-120-UV-C14-I382-22 technical specifications.
| Package/Case | Module |
| Forward Current | 18A |
| Height | 3.18mm |
| Length | 28mm |
| Mount | Chassis Mount |
| Number of LEDs | 1 |
| Operating Supply Voltage | 3.7V |
| Orientation | Top View |
| Package Quantity | 10 |
| Packaging | Tray |
| Size | 3.18mm |
| Wavelength | 382nm |
| Width | 26.75mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-120-UV-C14-I382-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
