Luminus CBT-120-UV-C14-M382-22 technical specifications.
| Package/Case | Module |
| Forward Current | 18A |
| Height | 3.47mm |
| Length | 44.5mm |
| Lens Style | Rectangular |
| Luminous Flux | 876lm |
| Mount | Chassis Mount, Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Packaging | Tray |
| Size | 3.18mm |
| Wavelength | 382nm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-120-UV-C14-M382-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.