Luminus CBT-140-WCS-C15-TA120 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 6020K ~ 8500K |
| Height | 5.7mm |
| Length | 28mm |
| Lens Style | Flat |
| Max Current Rating | 28A |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CBT-140 |
| Test Temperature | 40°C |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-140-WCS-C15-TA120 to view detailed technical specifications.
No datasheet is available for this part.