Luminus CBT-140-WCS-C15-TB122 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 6530 K |
| Height | 5.7mm |
| Length | 28mm |
| Lens Style | Flat |
| Max Current Rating | 21A |
| Mount | Screw |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CBT-140 |
| Test Temperature | 85°C |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-140-WCS-C15-TB122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.