Luminus CBT-140-WTH-C15-QA721 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 92 |
| Correlated Color Temperature (CCT) | 3035 K |
| Forward Current | 1.5A |
| Height | 5.7mm |
| Illumination Color | White |
| Length | 28mm |
| Lens Style | Flat |
| Luminous Flux | 2260lm |
| Max Current Rating | 21A |
| Mount | Screw |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CBT-140 |
| Size | 3.25mm |
| Test Temperature | 85°C |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-140-WTH-C15-QA721 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.