Luminus CBT-40-B-C21-KD301 technical specifications.
| Forward Current | 5.9A |
| Height | 6.3mm |
| Illumination Color | Blue |
| Length | 26.5mm |
| Luminous Flux | 110lm |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Size | 6.3mm |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-40-B-C21-KD301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
