Luminus CBT-40-B-C21-KE300 technical specifications.
| Package/Case | Module |
| Color | Blue |
| Forward Current | 5.9A |
| Height | 6.3mm |
| Illumination Color | Blue |
| Length | 26.5mm |
| Lens Style | Flat, Rectangular |
| Luminous Flux | 110lm |
| Max Current Rating | 12A |
| Mount | Screw |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CBT-40 |
| Size | 6.3mm |
| Test Temperature | 40°C |
| Wavelength | 475nm |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-40-B-C21-KE300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.