Luminus CBT-90-G-C11-JG200 technical specifications.
| Color | Green |
| Correlated Color Temperature (CCT) | 6500K |
| Height | 5.6mm |
| Length | 28mm |
| Lens Style | Rectangular |
| Luminous Flux | 2350lm |
| Mount | Screw |
| Number of LEDs | 1 |
| Packaging | Tray |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-90-G-C11-JG200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
