Luminus CBT-90-R-C11-HM102 technical specifications.
| Package/Case | Module |
| Color | Red |
| Height | 3.18mm |
| Length | 42mm |
| Lens Style | Flat |
| Max Current Rating | 18A |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CBT-90 |
| Wavelength | 628nm |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-90-R-C11-HM102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.