
The CBT-90-W65S-C11-GL100 is a single white LED from Luminus with a luminous flux of 1380lm and a forward current of 9A. It measures 5.6mm in height and 28mm in length. The LED is packaged in a tray with 10 units per package. It has a color rendering index of 70 and an illumination color of white.
Luminus CBT-90-W65S-C11-GL100 technical specifications.
| Color Rendering Index (CRI) | 70 |
| Forward Current | 9A |
| Height | 5.6mm |
| Illumination Color | White |
| Length | 28mm |
| Luminous Flux | 1380lm |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Size | 5.6mm |
| Width | 26.75mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-90-W65S-C11-GL100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
