Luminus CBT-90-W65S-C11-KB102 technical specifications.
| Color Rendering Index (CRI) | 70 |
| Forward Current | 9A |
| Height | 5.6mm |
| Illumination Color | White |
| Length | 28mm |
| Luminous Flux | 1200lm |
| Mount | Cable |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Size | 5.6mm |
| Width | 26.75mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-90-W65S-C11-KB102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
