
Luminus CSM-360-W65S-D22-GT100 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500K |
| Forward Current | 3.15A |
| Height | 12.2mm |
| Illumination Color | White |
| Length | 51mm |
| Lens Style | Domed, Circular |
| Luminous Flux | 2500lm |
| Max Current Rating | 6.3A |
| Mount | Screw |
| Number of LEDs | 4 |
| Package Quantity | 8 |
| Packaging | Tray |
| Series | CSM-360 |
| Size | 5.61mm |
| Test Temperature | 25°C |
| Viewing Angle | 115° |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CSM-360-W65S-D22-GT100 to view detailed technical specifications.
No datasheet is available for this part.