Luminus CSM-360-WCLS-D22-GT350 technical specifications.
| Color Rendering Index (CRI) | 70 |
| Forward Current | 3.15A |
| Height | 5.61mm |
| Illumination Color | White |
| Length | 36mm |
| Luminous Flux | 2500lm |
| Number of LEDs | 4 |
| Package Quantity | 8 |
| Packaging | Tray |
| Size | 5.61mm |
| Viewing Angle | 115° |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CSM-360-WCLS-D22-GT350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.