Luminus CSM-360-WDLS-D22-GX150 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5700K |
| Height | 12.2mm |
| Length | 51mm |
| Lens Style | Domed |
| Max Current Rating | 6.3A |
| Series | CSM-360 |
| Test Temperature | 25°C |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CSM-360-WDLS-D22-GX150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.