Luminus CST-90-W30M-C12-GK701 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 3.15A |
| Height | 5.61mm |
| Illumination Color | White |
| Length | 28mm |
| Lens Style | Domed, Circular |
| Luminous Flux | 600lm |
| Max Current Rating | 13.5A |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CST-90 |
| Size | 5.61mm |
| Test Temperature | 40°C |
| Viewing Angle | 95° |
| Width | 26.75mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CST-90-W30M-C12-GK701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.