Luminus CST-90-WCLS-C12-GM350 technical specifications.
| Color Rendering Index (CRI) | 70 |
| Forward Current | 3.15A |
| Height | 5.61mm |
| Illumination Color | White |
| Length | 28mm |
| Luminous Flux | 850lm |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Size | 5.61mm |
| Width | 26.75mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CST-90-WCLS-C12-GM350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.