Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
LUMINUS

CST-90-WDLS-C12-GN150

Datasheet
LED Lighting Modules Day WHT 5000-6500K 1000lm @ 3.15A
Luminus

CST-90-WDLS-C12-GN150

LED Lighting Modules Day WHT 5000-6500K 1000lm @ 3.15A

  1. Optoelectronics & Displays
  2. LEDs & LED Products
  1. Optoelectronics & Displays
  2. LEDs & LED Products
  3. LED Emitters

Storage5.61mm
Quick Jump:

Technical Specifications

Luminus CST-90-WDLS-C12-GN150 technical specifications.

General

Color
White
Color Rendering Index (CRI)
70
Correlated Color Temperature (CCT)
5700K
Forward Current
3.15A
Height
7.9mm
Illumination Color
White
Length
42mm
Lens Style
Domed
Luminous Flux
1000lm
Max Current Rating
13.5A
Number of LEDs
1
Package Quantity
10
Packaging
Tray
Series
CST-90
Size
5.61mm
Test Temperature
25°C
Width
26.75mm

Compliance

RoHS
Compliant

Datasheet

Luminus CST-90-WDLS-C12-GN150 Datasheet

Download the complete datasheet for Luminus CST-90-WDLS-C12-GN150 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com