
The PT-120-G-C11-MPB is a single LED emitter with a luminous flux of 2450lm and a wavelength of 525nm. It operates at a voltage of 4.9V and has a maximum current rating of 36A. The device is packaged in a module format and is available in a tray packaging with 10 units per package. It is designed for through hole mount and has a height of 5.61mm and a length of 28mm.
Luminus PT-120-G-C11-MPB technical specifications.
| Package/Case | Module |
| Color | Green |
| Forward Current | 30A |
| Height | 5.61mm |
| Illumination Color | Green |
| Length | 28mm |
| Lens Style | Rectangular |
| Luminous Flux | 2450lm |
| Max Current Rating | 36A |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | PT-120 |
| Size | 5.61mm |
| Voltage | 4.9V |
| Wavelength | 525nm |
| Width | 26.75mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus PT-120-G-C11-MPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
