The PT-120 Series LED Emitter Module is a 528nm green LED packaged in a module format. It has a maximum current rating of 36A and is available in quantities of 10 per tray. The module has a flat lens style and measures 5.61mm in height, 28mm in length, and 42mm in width. It is tested at 40°C and is suitable for general use.
Luminus PT-120-G-C11-MPD technical specifications.
| Package/Case | Module |
| Color | Green |
| Height | 5.61mm |
| Length | 28mm |
| Lens Style | Flat |
| Max Current Rating | 36A |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | PT-120 |
| Test Temperature | 40°C |
| Wavelength | 528nm |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus PT-120-G-C11-MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.