Luminus PT-121-B-C11-EPA technical specifications.
| Package/Case | Module |
| Color | Blue |
| Forward Current | 30A |
| Height | 5.61mm |
| Illumination Color | Blue |
| Length | 28mm |
| Lens Style | Circular |
| Luminous Flux | 540lm |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | PT-121 |
| Size | 5.6mm |
| Wavelength | 462nm |
| Width | 26.75mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus PT-121-B-C11-EPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.