Luminus PT-121-B-C11-EPE technical specifications.
| Package/Case | Module |
| Color | Blue |
| Luminous Flux | 625lm |
| Max Current Rating | 36A |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | PT-121 |
| Voltage | 4V |
| Wavelength | 460nm |
| RoHS | Compliant |
Download the complete datasheet for Luminus PT-121-B-C11-EPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.