Luminus PT-39-B-C21-EPC technical specifications.
| Package/Case | Module |
| Color | Blue |
| Forward Current | 9.8A |
| Height | 6.3mm |
| Illumination Color | Blue |
| Length | 26.5mm |
| Lens Style | Flat |
| Luminous Flux | 235lm |
| Max Current Rating | 9.8A |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | PT-39 |
| Test Temperature | 25°C |
| Wavelength | 460nm |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus PT-39-B-C21-EPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
