Luminus PT-39-RA-C21-MPF technical specifications.
| Package/Case | Module |
| Color | Red |
| Luminous Flux | 780lm |
| Max Current Rating | 12A |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | PT-39 |
| Voltage | 2.6V |
| Wavelength | 623nm |
| RoHS | Compliant |
Download the complete datasheet for Luminus PT-39-RA-C21-MPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.