Luminus SBM-160-RGBW-H41-RD100 technical specifications.
| Package/Case | SMD/SMT |
| Color | White, Blue, Green, Red |
| Forward Current | 4A |
| Height | 1.53mm |
| Illumination Color | White |
| Length | 11mm |
| Luminous Flux | 510lm |
| Max Current Rating | 4A |
| Mount | Surface Mount |
| Number of LEDs | 4 |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBM-160 |
| Size | 1.53mm |
| Test Temperature | 40°C |
| Thermal Resistance of Package | 1.48°C/W |
| Wavelength | 455nm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SBM-160-RGBW-H41-RD100 to view detailed technical specifications.
No datasheet is available for this part.