Luminus SBM-160-RGBW-H41-RG102 technical specifications.
| Package/Case | SMD/SMT |
| Color | White, Blue, Green, Red |
| Max Current Rating | 4A |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBM-160 |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 1.46°C/W |
| Wavelength | 458nm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SBM-160-RGBW-H41-RG102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.