Luminus SBR-160-RGBW-R41-RD100 technical specifications.
| Package/Case | Module |
| Color | White, Blue, Green, Red |
| Correlated Color Temperature (CCT) | 6500K |
| Evaluation Kit | Yes |
| Forward Current | 4A |
| Height | 8.72mm |
| Illumination Color | White |
| Length | 36mm |
| Lens Style | Flat |
| Luminous Flux | 510lm |
| Max Current Rating | 4A |
| Number of LEDs | 4 |
| Operating Supply Voltage | 3.8V |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBR-160 |
| Size | 5.19mm |
| Test Temperature | 25°C |
| Wavelength | 458nm |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus SBR-160-RGBW-R41-RD100 to view detailed technical specifications.
No datasheet is available for this part.