Luminus SBR-70-WCS-R75-NB122 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 6020K ~ 7040K |
| Height | 3.44mm |
| Lens Style | Flat |
| Max Current Rating | 10.5A |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBR-70 |
| Test Temperature | 25°C |
| RoHS | Compliant |
Download the complete datasheet for Luminus SBR-70-WCS-R75-NB122 to view detailed technical specifications.
No datasheet is available for this part.