White SBT-70 Led on Star Board, Cool, 70 Cri
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 6020K ~ 8500K |
| Height | 3.44mm |
| Lens Style | Flat |
| Max Current Rating | 10.5A |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBR-70 |
| Test Temperature | 25°C |
| RoHS | Compliant |