The SBR-70-WDH-R75-KA220 is a white LED module from Luminus with a correlated color temperature of 5310K to 6020K and a color rendering index of 75. It has a maximum current rating of 10.5A and is available in a package quantity of 25 per tray. The module is a flat style with a height of 3.44mm and is packaged in a tray. It is part of the SBT-70 series and is tested at 25°C.
Luminus SBR-70-WDH-R75-KA220 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 5310K ~ 6020K |
| Height | 3.44mm |
| Lens Style | Flat |
| Max Current Rating | 10.5A |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | SBT-70 |
| Test Temperature | 25°C |
| RoHS | Compliant |
Download the complete datasheet for Luminus SBR-70-WDH-R75-KA220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.